857-038-559-207

Heilind Number:EDA857-038-559-207
Manufacturer:EDAC
Manufacturer Number:857-038-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-559-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durable performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With two rows of 38 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient power transfer, with a 5A amperage rating for enhanced performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB setup, while the .2-inch row spacing offers optimal signal integrity. Trust in our high-quality Card Edge Connector to streamline your board-to-board connections with precision and durability.