857-038-559-212

Heilind Number:EDA857-038-559-212
Manufacturer:EDAC
Manufacturer Number:857-038-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-559-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-559-212

Detailed Description

Upgrade your high-temperature PCB connections with our Black Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a 5 A amperage rating, it ensures efficient power transfer, while its right-angle mount orientation allows for space-saving installation. Featuring two rows and 38 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Perfect for applications where durability and stability are paramount, this connector is a dependable choice for your electronic projects.