857-038-560-204

Heilind Number:EDA857-038-560-204
Manufacturer:EDAC
Manufacturer Number:857-038-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-560-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-560-204

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for durability and reliability in demanding environments. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector not only looks sleek but also meets stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 38 positions, it offers ample connectivity options for your PCBs. The straight mount orientation and .2-inch row spacing make for easy installation, while its impressive 5A amperage rating ensures efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust board-to-board connections. Elevate your setup with this essential component, guaranteed to deliver top-notch performance every time.