857-038-560-208

Heilind Number:EDA857-038-560-208
Manufacturer:EDAC
Manufacturer Number:857-038-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-038-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-038-560-208

Detailed Description

Ensure reliable connections in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this black connector is designed for optimal performance. With a current rating of 5 A and two rows of 38 positions, it offers ample connectivity for your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various design requirements. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your electronics projects.