857-039-401-101

Heilind Number:EDA857-039-401-101
Manufacturer:EDAC
Manufacturer Number:857-039-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-401-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This sleek black connector with a single row and 39 positions boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. Crafted with precision, it features contact points made of Copper Alloy for efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless integration on your PCB. Whether for industrial machinery or telecommunications equipment, its 5A amperage and wide operating temperature range of -40 to 105°C make it a versatile choice. Trust in its straight mount orientation for easy installation and secure your connections with confidence. Elevate your design with this essential component in the realm of PCB connectors.