857-039-401-102

Heilind Number:EDA857-039-401-102
Manufacturer:EDAC
Manufacturer Number:857-039-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-401-102

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage rating and features a single row layout with 39 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, this connector ensures reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.