857-039-401-103

Heilind Number:EDA857-039-401-103
Manufacturer:EDAC
Manufacturer Number:857-039-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-401-103

Detailed Description

Enhance your high-temperature PCB connectivity with this black Card Edge Connector. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and features 39 positions in a single row layout. With a contact material of Copper Alloy, it ensures reliable conductivity for your application. The .156-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic assemblies.