857-039-401-104

Heilind Number:EDA857-039-401-104
Manufacturer:EDAC
Manufacturer Number:857-039-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-401-104

Detailed Description

Upgrade your high-temperature electronic connections with our black Card Edge Connector. Designed for durability and reliability, this connector features a single row of 39 positions with a pitch of .156 inches and row spacing of .2 inches. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures efficient power transmission with an amperage rating of 5A. Suitable for board-to-board PCB connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications in harsh environments. Trust in its quality for seamless performance in your electronic systems.