857-039-401-107

Heilind Number:EDA857-039-401-107
Manufacturer:EDAC
Manufacturer Number:857-039-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-401-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic systems. Crafted from UL 94V-0 Polyphenylene Sulfide for durability, this black connector features a single row with 39 positions, ensuring efficient data transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. With a straight mount orientation, it facilitates easy installation on your board, making it a perfect choice for your connectivity needs. Upgrade your system with this essential component and experience enhanced performance and reliability.