857-039-405-101

Heilind Number:EDA857-039-405-101
Manufacturer:EDAC
Manufacturer Number:857-039-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-405-101

Detailed Description

Enhance connectivity in high-temperature environments with this advanced Card Edge Connector. Designed for optimal performance, it boasts a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a single row and a total of 39 positions, it offers ample room for seamless board-to-board connections. The black color adds a sleek touch, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for various electronic applications. Stay ahead in connectivity with this essential piece, ideal for demanding industrial and commercial settings.