857-039-405-108

Heilind Number:EDA857-039-405-108
Manufacturer:EDAC
Manufacturer Number:857-039-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-405-108

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a single row with 39 positions, ensuring seamless transmission of data. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees reliable conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Ideal for board-to-board connections, it is engineered for straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.