857-039-421-102

Heilind Number:EDA857-039-421-102
Manufacturer:EDAC
Manufacturer Number:857-039-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-421-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high temperatures. With a single row layout and 39 positions, it offers seamless integration for your circuit board. The contact material, made of durable Copper Alloy, guarantees long-lasting conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial application. Elevate your connectivity with this essential component.