857-039-421-103

Heilind Number:EDA857-039-421-103
Manufacturer:EDAC
Manufacturer Number:857-039-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-421-103

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connector. Designed for superior performance in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row and 39 positions, it offers seamless connectivity for your PCB projects. The copper alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-demand applications. Choose efficiency and quality with this essential component for your board-to-board connections.