857-039-421-107

Heilind Number:EDA857-039-421-107
Manufacturer:EDAC
Manufacturer Number:857-039-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-421-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 39 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient integration. Suitable for a wide range of environments, it can operate smoothly in temperatures ranging from -40 to 105 °C. Trust in this essential component to deliver exceptional performance and longevity to your electronic systems.