857-039-421-108

Heilind Number:EDA857-039-421-108
Manufacturer:EDAC
Manufacturer Number:857-039-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-421-108

Detailed Description

Enhance your electronic connections with our high temperature card edge connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery at up to 5 A. With a single row configuration and 39 positions, it's perfect for streamlined PCB setups. The .156-inch pitch and .2-inch row spacing offer convenient compatibility, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Upgrade your connectivity solutions with this essential component.