857-039-421-112

Heilind Number:EDA857-039-421-112
Manufacturer:EDAC
Manufacturer Number:857-039-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-421-112

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row, 39 positions, and a pitch of .156 inches, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the 5A amperage and operating temperature range of -40 to 105°C make it suitable for high-power applications. Its straight mount orientation and .2-inch row spacing provide easy installation, ideal for board-to-board connections. Elevate your PCB assembly with this high-quality connector, a must-have in your electronic components inventory.