857-039-425-101

Heilind Number:EDA857-039-425-101
Manufacturer:EDAC
Manufacturer Number:857-039-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-425-101

Detailed Description

Enhance your connectivity with our high-temp card edge connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 39 positions, it offers seamless integration for your PCB connections. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.