857-039-425-102

Heilind Number:EDA857-039-425-102
Manufacturer:EDAC
Manufacturer Number:857-039-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black color and a single row configuration, this connector is perfect for a variety of applications. It features a 5A amperage rating and is constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. The 39 copper alloy contacts offer secure connectivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs.