857-039-425-103

Heilind Number:EDA857-039-425-103
Manufacturer:EDAC
Manufacturer Number:857-039-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-425-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, this connector seamlessly integrates into your PCB setup. Boasting a 5A amperage capacity and crafted from UL 94V-0 rated Polyphenylene Sulfide, it ensures reliable power transmission while meeting stringent safety standards. The 39 copper alloy contacts, spaced at a .156" pitch and .2" row spacing, provide efficient signal transfer. Whether for industrial machinery or telecommunications equipment, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Upgrade your connectivity with this essential component.