857-039-425-104

Heilind Number:EDA857-039-425-104
Manufacturer:EDAC
Manufacturer Number:857-039-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-425-104

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a 5 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation in even the most demanding environments. With a single row design and 39 positions, it offers seamless integration for your board-to-board connections. Crafted from premium Copper Alloy contact material, it guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Upgrade your system with this essential component and experience unparalleled performance.