857-039-427-101

Heilind Number:EDA857-039-427-101
Manufacturer:EDAC
Manufacturer Number:857-039-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-427-101

Detailed Description

Enhance connectivity in high-temperature environments with our black High Temp Card Edge Connector. Designed for reliability, it features a single row of 39 positions with a .156-inch pitch and .2-inch row spacing, ensuring efficient board-to-board PCB connections. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for superior heat resistance, while the copper alloy contact material guarantees secure and durable performance. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile and essential component in your connectivity solutions. Upgrade your PCB connections with this high-quality and robust Card Edge Connector.