857-039-427-102

Heilind Number:EDA857-039-427-102
Manufacturer:EDAC
Manufacturer Number:857-039-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-427-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Engineered for reliable performance, it boasts a 5A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row design and 39 positions, it offers ample connectivity options. The contact material, copper alloy, ensures efficient signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise alignment on your board. Perfect for demanding environments, it has an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.