857-039-427-103

Heilind Number:EDA857-039-427-103
Manufacturer:EDAC
Manufacturer Number:857-039-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-427-103

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in high-temperature environments. With a single row layout and 39 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Trust in its straight mount orientation for a secure fit, while its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Upgrade your board-to-board connections with this essential component.