857-039-427-108

Heilind Number:EDA857-039-427-108
Manufacturer:EDAC
Manufacturer Number:857-039-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-427-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme temperatures, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power delivery at up to 5 A. With a sleek single-row design and 39 positions arranged on a .156-inch pitch, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this high-performance connector for a reliable and durable solution.