857-039-431-103

Heilind Number:EDA857-039-431-103
Manufacturer:EDAC
Manufacturer Number:857-039-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-431-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is engineered to withstand extreme conditions with an operating temperature range of -40 to 105°C. With a single row configuration and a pitch of .156 inches, it offers precise and secure connectivity. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures long-lasting durability. Featuring 39 positions, it provides ample connectivity options for your PCB setup. With a straight mount orientation and a row spacing of .2 inches, it guarantees easy and efficient installation. Trust in this connector for seamless board-to-board connections in your electronic projects.