857-039-431-107

Heilind Number:EDA857-039-431-107
Manufacturer:EDAC
Manufacturer Number:857-039-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-431-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a single row configuration and 39 positions, it offers seamless integration for your circuitry. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Whether you're working on industrial machinery, telecommunications equipment, or computer systems, trust in the quality and performance of our Card Edge Connector.