857-039-431-112

Heilind Number:EDA857-039-431-112
Manufacturer:EDAC
Manufacturer Number:857-039-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-431-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a high amperage rating of 5A, it provides reliable power transmission. The single-row design with 39 positions offers efficient PCB connectivity, while the straight mount orientation ensures easy installation. Its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in the quality and durability of this black connector for seamless board-to-board connectivity.