857-039-441-101

Heilind Number:EDA857-039-441-101
Manufacturer:EDAC
Manufacturer Number:857-039-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-441-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row configuration and 39 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial settings. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in its quality and performance for seamless board-to-board connections in your projects. Explore our range of PCB connectors for more options to suit your requirements.