857-039-441-102

Heilind Number:EDA857-039-441-102
Manufacturer:EDAC
Manufacturer Number:857-039-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-441-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 39 positions with a pitch of .156 inches, ensuring seamless PCB connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees reliable power transmission at an amperage of 5A. With a straight mount orientation and a row spacing of .2 inches, it offers easy integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade your PCB setup with this essential connector for superior performance and longevity.