857-039-441-112

Heilind Number:EDA857-039-441-112
Manufacturer:EDAC
Manufacturer Number:857-039-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-441-112

Detailed Description

Upgrade your high-temperature PCB connections with this reliable Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for secure and efficient connectivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for streamlined assembly. This single-row connector boasts 39 positions, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance under extreme conditions. Trust in this black connector for seamless board-to-board connections in your electronic devices.