857-039-445-101

Heilind Number:EDA857-039-445-101
Manufacturer:EDAC
Manufacturer Number:857-039-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-445-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing. Its Copper Alloy contacts ensure efficient power transmission, while its 39 positions with a pitch of .156 inches offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Its straight mount orientation and single row configuration make for easy and secure installation, guaranteeing a stable connection. Elevate your PCB design with this essential component, ensuring seamless data and power transmission even in the harshest conditions.