857-039-445-102

Heilind Number:EDA857-039-445-102
Manufacturer:EDAC
Manufacturer Number:857-039-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-445-102

Detailed Description

Discover the ultimate solution for high temperature connectivity with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 5 A and durable copper alloy contacts, it ensures reliable power transmission. The single-row design with 39 positions offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in its quality and efficiency for your board-to-board connections.