857-039-445-107

Heilind Number:EDA857-039-445-107
Manufacturer:EDAC
Manufacturer Number:857-039-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-445-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row layout with 39 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The UL 94V-0 Polyphenylene Sulfide housing guarantees high temperature resistance, operating flawlessly in extreme environments ranging from -40 to 105 °C. Crafted with copper alloy contacts, it offers reliable conductivity, while the straight mount orientation simplifies installation. Elevate your PCB connectivity with this essential component.