857-039-445-108

Heilind Number:EDA857-039-445-108
Manufacturer:EDAC
Manufacturer Number:857-039-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-445-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 39 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the copper alloy contacts ensure reliable power transmission at up to 5A. The .156-inch pitch and .2-inch row spacing allow for efficient signal routing. Engineered for versatility, it features a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for seamless and durable PCB connectivity.