857-039-445-112

Heilind Number:EDA857-039-445-112
Manufacturer:EDAC
Manufacturer Number:857-039-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-445-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a sleek black design, this connector offers reliable performance with a 5 A amperage capacity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures long-lasting durability. With a single row layout, it accommodates 39 positions with a pitch of .156 inches and row spacing of .2 inches. Perfect for seamless board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your setup with this essential component for improved connectivity and performance.