857-039-447-101

Heilind Number:EDA857-039-447-101
Manufacturer:EDAC
Manufacturer Number:857-039-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-447-101

Detailed Description

Enhance circuit connectivity with our High Temp Card Edge Connector, a crucial component for seamless integration in electronic devices. Designed for optimal performance in demanding environments, it boasts a robust UL 94V-0 Polyphenylene Sulfide housing material that ensures durability and reliability. With a single row layout and 39 contact positions, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial and commercial settings. Trust in this black connector for secure and high-speed data transfer in your electronic systems.