857-039-447-102

Heilind Number:EDA857-039-447-102
Manufacturer:EDAC
Manufacturer Number:857-039-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-447-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 39 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures reliable power transfer at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications.Upgrade your connectivity solutions with this high-quality PCB connector.