857-039-447-103

Heilind Number:EDA857-039-447-103
Manufacturer:EDAC
Manufacturer Number:857-039-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-447-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliability, this connector boasts a robust amperage capacity of 5 A, perfect for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures superior performance even in high-temperature environments. With a single row design and 39 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise positioning. Whether straight-mounted or angled, this connector is versatile for various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use, making it a must-have for your board-to-board PCB connections. Trust in its quality and performance to elevate your electronic designs.