857-039-447-107

Heilind Number:EDA857-039-447-107
Manufacturer:EDAC
Manufacturer Number:857-039-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-447-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance even in harsh environments. With a single row of 39 positions and a pitch of .156 inches, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component for optimal connectivity and efficiency.