857-039-447-108

Heilind Number:EDA857-039-447-108
Manufacturer:EDAC
Manufacturer Number:857-039-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-447-108

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 39 positions, it offers seamless connectivity for your PCB applications. The copper alloy contacts guarantee reliable power transmission, with a 5A amperage rating catering to your high-power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive settings where resilience is key. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Elevate your connectivity game with this essential component, a must-have in any engineer's toolkit.