857-039-447-112

Heilind Number:EDA857-039-447-112
Manufacturer:EDAC
Manufacturer Number:857-039-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-447-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCBs, this connector boasts a sleek black finish and a single row configuration, featuring 39 positions for optimal performance. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power delivery, with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing facilitate effortless installation, while its straight mount orientation offers versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for demanding industrial environments. Elevate your connectivity game with this essential component.