857-039-453-102

Heilind Number:EDA857-039-453-102
Manufacturer:EDAC
Manufacturer Number:857-039-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-453-102

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design, perfect for sleek electronic setups. With an amperage of 5A and housing material made of UL 94V-0 Polyphenylene Sulfide, it guarantees reliable performance even in high-temperature environments. Featuring a single row layout with 39 positions, it ensures efficient and seamless connectivity. The copper alloy contact material and a pitch of .156 inches provide optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your PCB setup with this essential component.