857-039-453-103

Heilind Number:EDA857-039-453-103
Manufacturer:EDAC
Manufacturer Number:857-039-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-453-103

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 39 positions, ensuring seamless PCB connections. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees both durability and reliable conductivity. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial and commercial applications. Elevate your PCB connectivity with this essential component.