857-039-453-104

Heilind Number:EDA857-039-453-104
Manufacturer:EDAC
Manufacturer Number:857-039-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-453-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 39 positions, it offers seamless integration for various PCB connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it operates flawlessly within a wide temperature range of -40 to 105 °C. Trust in this connector for efficient and secure board-to-board connections.