857-039-453-108

Heilind Number:EDA857-039-453-108
Manufacturer:EDAC
Manufacturer Number:857-039-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-453-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Crafted for durability and performance, this connector features a sleek black design and is engineered to handle up to 5A of power. With a housing made of UL 94V-0 Polyphenylene Sulfide and contact material composed of Copper Alloy, it ensures reliable conductivity. Boasting a single row layout with 39 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions today with this essential component.