857-039-453-112

Heilind Number:EDA857-039-453-112
Manufacturer:EDAC
Manufacturer Number:857-039-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-453-112

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in even the most demanding environments. With a single row layout and 39 positions, it offers efficient and reliable board-to-board connectivity. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Its right-angle mount orientation and .156-inch pitch make it convenient for installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in this top-tier connector for seamless and effective PCB connections.