857-039-454-101

Heilind Number:EDA857-039-454-101
Manufacturer:EDAC
Manufacturer Number:857-039-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-454-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 39 positions, ensuring seamless board-to-board connections. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, guaranteeing secure and efficient data transfer. The UL 94V-0 Polyphenylene Sulfide housing material offers exceptional durability and fire resistance, while the copper alloy contact material ensures reliable conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Its right-angle mount orientation further enhances flexibility during installation. Trust in this connector for high-performance and dependable connectivity in your electronic projects.