857-039-454-102

Heilind Number:EDA857-039-454-102
Manufacturer:EDAC
Manufacturer Number:857-039-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-454-102

Detailed Description

Enhance your high-temperature electronics with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a single row configuration and 39 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees efficient power transmission, while the precise .156-inch pitch and .2-inch row spacing provide a secure fit. Ideal for right-angle mounting, this connector is perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for any professional setup. Elevate your connection capabilities with this essential component.