857-039-454-107

Heilind Number:EDA857-039-454-107
Manufacturer:EDAC
Manufacturer Number:857-039-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-454-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 39 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 5 A. The right angle mount orientation and .156-inch pitch offer versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your system with this essential component for seamless and efficient electronic connections.