857-039-454-112

Heilind Number:EDA857-039-454-112
Manufacturer:EDAC
Manufacturer Number:857-039-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-039-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-039-454-112

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments. With a single row design and 39 positions, it offers ample connectivity for your applications. The copper alloy contacts and a pitch of .156 inches guarantee efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial settings. Trust in its durability and versatility to streamline your board-to-board connections effectively.